TE Connectivity AMP-LATCH Series Straight Cable PCB Connector, 50 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 469-582
- Distrelec Article No.:
- 304-50-256
- Mfr. Part No.:
- 1658528-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 39 units)*
€339.20
(exc. VAT)
€417.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €339.20 | €8.697 |
*price indicative
- RS Stock No.:
- 469-582
- Distrelec Article No.:
- 304-50-256
- Mfr. Part No.:
- 1658528-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is expertly engineered for wire-to-board applications, boasting a user-friendly receptacle design that supports multiple cable configurations. With a distinctive alignment and reliable connection, it seamlessly integrates into various electronic systems. Designed to accommodate demanding conditions, this component ensures optimal performance across a broad range of temperatures. The practical dual-row setup improves connectivity, while maintaining compact dimensions for space-constrained designs. This connector not only excels in functionality but also offers an aesthetically pleasing black finish, enhancing the overall look of your electronic assembly. Whether for signal transmission or cable connection, it delivers unmatched reliability and efficiency.
Offers a reliable mating retention without the need for additional locking mechanisms
Utilises insulation displacement termination for efficient and secure wire connections
Designed with gold flash plating to ensure long-term conductivity
Features a temperature range suited for various operating environments
Complies with key industry standards, promoting confidence in its application
Simplifies the design process with a defined matte surface for easy integration
Adapts well to diverse cable types, providing flexibility in electronic designs
Related links
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
