TE Connectivity AMP-LATCH Series Straight Cable PCB Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row

Subtotal (1 tray of 40 units)*

€275.14

(exc. VAT)

€338.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€275.14€6.879

*price indicative

RS Stock No.:
480-799
Distrelec Article No.:
304-55-237
Mfr. Part No.:
1658526-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Connector

Series

AMP-LATCH

Current

1A

Pitch

2.54mm

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Mount Type

Cable

Connector System

Wire-to-Board

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

IDC

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity connector assembly is designed for reliability in demanding applications. Engineered with precision, it features an innovative configuration, making it ideal for use in various electronic devices where secure connections are vital. With robust construction and a user-friendly design, it ensures easy installation while delivering consistent performance across multiple uses. Its signal circuit application capability makes it a versatile choice for both professional and amateur projects. This connector assembly combines durability with efficiency, allowing for seamless integration into your existing systems.

Connector system optimised for wire-to-board applications

Two-row design enhances functionality and connection options

Polarisation ensures correct mating alignment, preventing connection errors

Features gold-plated contact mating areas for improved conductivity

Robust insulation displacement termination method ensures secure wire attachment

Compact dimensions allow for use in space-constrained environments

Compliant with RoHS and REACH regulations for environmental safety

Suitable for applications requiring reliable signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy