TE Connectivity AMP Series Vertical Board PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-956
- Distrelec Article No.:
- 304-64-105
- Mfr. Part No.:
- 5-1376492-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 900 units)*
€571.32
(exc. VAT)
€702.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €571.32 | €0.635 |
*price indicative
- RS Stock No.:
- 480-956
- Distrelec Article No.:
- 304-64-105
- Mfr. Part No.:
- 5-1376492-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | 30°C | |
| Tail Pin Length | 16.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature 30°C | ||
Tail Pin Length 16.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable and versatile solution for wire-to-board applications. This fully shrouded connector is designed for vertical mounting with a compact 2.5 mm centreline, making it ideal for constrained spaces. Engineered for durability and performance, it ensures secure connections for critical signal transmissions. With its natural colour housing and robust construction, this connector not only meets but exceeds the demands of modern electronic designs. Ideal for various applications, it guarantees seamless operations in diverse environments, maintaining performance under a wide range of temperatures.
Meets the requirements for both signal applications and diverse operating conditions
Constructed from high-quality materials for enhanced performance and longevity
Offers easy through-hole solder termination for straightforward PCB integration
Features polarization for proper mating alignment, preventing incorrect connections
Designed without sealing options to simplify assembly processes
Provides reliable mating retention with a latch mechanism for added security
Complies with international standards, ensuring compatibility and safety
Manufactured to allow wave solder capability up to 265°C for various soldering processes
Available in bulk packaging for cost-effective procurement
Suitable for usage in a broad temperature range, making it adaptable for various environments
Related links
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 5-1376492 Series Board PCB Header 2.5 mm Pitch, Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
