TE Connectivity 5-174 Series Through Hole PCB Header, 22 Contact(s), 11.25 mm Pitch, 2 Row
- RS Stock No.:
- 469-668
- Mfr. Part No.:
- 5-174821-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€295.03
(exc. VAT)
€362.89
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €295.03 | €0.983 |
*price indicative
- RS Stock No.:
- 469-668
- Mfr. Part No.:
- 5-174821-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-174 | |
| Pitch | 11.25mm | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Row Pitch | 11.25mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Distrelec Product Id | 304-65-246 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-174 | ||
Pitch 11.25mm | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Row Pitch 11.25mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
Distrelec Product Id 304-65-246 | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMP 1.25mm F-P Connector is designed for seamless board-to-board communication, facilitating effective signal transmission in a compact form factor. Its innovative design ensures reliability and efficiency, making it an ideal choice for diverse electronic applications. Engineered for optimum performance, this connector supports advanced manufacturing processes and rigorous compliance with global standards. The robust construction, coupled with its compliance to various directives, ensures peace of mind in product usage and longevity. Empower your projects with a connector that's both practical and forward-thinking, embodying the best of modern engineering.
Compact design ensures space-efficient layouts in advanced electronic systems
Reflow solder capable to withstand high temperatures ensures resilient connections
Halogen-free construction aligns with environmental sustainability requirements
Backed by comprehensive compliance documentation for regulatory assurance
Available in multiple CAD file formats for ease of integration in design workflows
Extended product lifecycle support enhances reliability in long-term applications
Related links
- TE Connectivity 5-174 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Get .64 Connector System Series 180° Cable PCB Header 5 mm Pitch, 2 Row(s)
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity MICRO CT Series Straight Board PCB Header 1.2 mm Pitch Shrouded
- TE Connectivity 2-5917 Series Board PCB Header 0.8 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch, 2 Row(s)
- TE Connectivity Mini-CT Series Panel PCB Header 1.5 mm Pitch Unshrouded
