TE Connectivity MTA-156 Series Straight Board PCB Header, 22 Contact(s), 3.96 mm Pitch, Unshrouded
- RS Stock No.:
- 470-880
- Distrelec Article No.:
- 304-53-839
- Mfr. Part No.:
- 2-643067-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-880
- Distrelec Article No.:
- 304-53-839
- Mfr. Part No.:
- 2-643067-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Pitch | 3.96mm | |
| Number of Contacts | 22 | |
| Housing Material | Nylon | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Pitch 3.96mm | ||
Number of Contacts 22 | ||
Housing Material Nylon | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity strain relief cover is designed to offer reliable protection for connections in diverse applications. Finished in a sleek white nylon material, this cover accommodates up to 22 positions, ensuring a secure fit for your connector assemblies. Ideal for those requiring durable solutions, this cover enhances reliability while maintaining an aesthetically pleasing appearance. The robust nylon construction provides strength and resilience, making it suitable for various operating environments. With impressive temperature resistance, this component is an excellent choice for any engineering project requiring stability and performance.
Crafted from high-quality nylon for enhanced durability
Designed specifically for MTA 156 connector assemblies
Supports optimal strain relief to maintain connection integrity
Lightweight yet strong, facilitating easy installation
Offers excellent temperature tolerance for versatile applications
Compatible with IDC installation for effortless integration
Low halogen content promoting a safer environment
Related links
- TE Connectivity MTA 156 Series Straight Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Right Angle Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Right Angle Board PCB Header 3.96 mm Pitch Unshrouded
