TE Connectivity 5-182 Series Vertical Board PCB Header, 17 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-701
- Distrelec Article No.:
- 304-54-193
- Mfr. Part No.:
- 5-1825574-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 33 units)*
€277.58
(exc. VAT)
€341.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €277.58 | €8.412 |
*price indicative
- RS Stock No.:
- 469-701
- Distrelec Article No.:
- 304-54-193
- Mfr. Part No.:
- 5-1825574-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-182 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-182 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is a highly reliable and efficient solution for wire-to-board connections, designed specifically for vertical applications. With a compact 2.54 mm centreline and 17 positions, it ensures optimal performance in tight spaces. The fully shrouded design enhances safety during usage, while the tin plating offers superior conductivity and corrosion resistance. This connector is perfect for signal applications, effectively meeting the demanding requirements of modern electronic devices. Engineered from high-temperature thermoplastic, it withstands extreme operational conditions, making it suitable for diverse environments. Its seamless integration into your PCB assembly ensures a robust connection, promoting longevity and reliability in your designs.
Tin plating improves conductivity and corrosion resistance
Rated for a maximum current of 3 A for reliable operation
Simple and efficient surface mount termination method
Mating retention feature ensures secure connections during usage
Suitable for signal applications across various industries
Packaged in a tube for convenience and protection during shipping
Related links
- TE Connectivity 5-182 Series Right Angle Surface PCB Socket 0.1 in Pitch Solder
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147343 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
