TE Connectivity 5-147343 Series Vertical Board PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-610
- Distrelec Article No.:
- 304-54-174
- Mfr. Part No.:
- 5-147343-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 56 units)*
€280.70
(exc. VAT)
€345.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €280.70 | €5.013 |
*price indicative
- RS Stock No.:
- 473-610
- Distrelec Article No.:
- 304-54-174
- Mfr. Part No.:
- 5-147343-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-147343 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 50 | |
| Housing Material | Glass Filled Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-147343 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 50 | ||
Housing Material Glass Filled Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is designed for seamless board-to-board connections, featuring a robust vertical orientation suitable for dense packaging. The fully shrouded design ensures reliable engagement and protects against accidental disengagement during operation. Built for a 50-position configuration, this connector supports 2.54 mm [.1 in] centreline spacing, making it an optimal choice for modern electronic applications where space and performance are critical. Its gold-plated contacts enhance conductivity and resist corrosion, delivering excellent performance even in challenging environments. Ideal for signal applications, this connector assembly guarantees durability with a wide operating temperature range, making it a reliable component for various industries.
Designed for PCB mount applications with a secure vertical orientation
Offers robust engagement with a fully shrouded header type
Facilitates high-density connections with a 50-position layout
Constructed from high-quality materials for enhanced durability
Gold-plated contacts provide superior conductivity and corrosion resistance
Complies with stringent industry standards for safety and reliability
Supports a wide temperature range for diverse operational environments
Available in packaging that protects against physical damage during transit
Related links
- TE Connectivity 5-104 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board Pin Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-182 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
