TE Connectivity 5-182 Series Right Angle Surface PCB Socket, 16-Contact, 0.1 in Pitch Solder
- RS Stock No.:
- 478-812
- Distrelec Article No.:
- 304-54-194
- Mfr. Part No.:
- 5-1825574-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 48 units)*
€178.02
(exc. VAT)
€218.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €178.02 | €3.709 |
*price indicative
- RS Stock No.:
- 478-812
- Distrelec Article No.:
- 304-54-194
- Mfr. Part No.:
- 5-1825574-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Sub Type | PCB Receptacle | |
| Pitch | 0.1in | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | MTE | |
| Series | 5-182 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Sub Type PCB Receptacle | ||
Pitch 0.1in | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System MTE | ||
Series 5-182 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Advanced vertical surface mount header offers a reliable interconnection solution tailored for demanding applications. Designed without caps or board locks, it ensures an unobtrusive footprint while maintaining superior electrical performance. Crafted from high-quality materials, this component seamlessly integrates into various systems, making it an ideal choice for modern electronic engineering requirements. With exceptional solder process capability up to 260°C, it accommodates advanced manufacturing processes while adhering to stringent environmental compliance regulations, ensuring peace of mind for eco-conscious projects. The product reflects the latest in innovation, promising durability and reliability in the most challenging conditions.
Designed for high-density applications to optimise space utilisation
Low halogen content compliance enhances environmental sustainability
Reflow solder capable, supporting efficient manufacturing processes
Suitable for a broad range of industries including automotive, telecommunications, and consumer electronics
Compatible with other components in the MTE series for versatile configurations
Tested for compliance with EU RoHS and REACH regulations, ensuring safety and compliance
Related links
- TE Connectivity 5-182 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-1814400 Series RF Connector Board Female Coaxial PCB Connector Right Angle Body Solder
- TE Connectivity Solder
- TE Connectivity 5-147 Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Solder
- TE Connectivity 5-146 Series Vertical Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- TE Connectivity Coaxial Connector PCB Female SMA Right Angle Body Solder
