TE Connectivity 5-103 Series Right Angle Board PCB Header, 18 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-073
- Distrelec Article No.:
- 304-54-127
- Mfr. Part No.:
- 5-103166-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 192 units)*
€1,244.45
(exc. VAT)
€1,530.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €1,244.45 | €6.482 |
*price indicative
- RS Stock No.:
- 481-073
- Distrelec Article No.:
- 304-54-127
- Mfr. Part No.:
- 5-103166-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-103 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-103 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed to deliver unmatched performance for diverse applications. Featuring a right-angle orientation, this connector ensures seamless integration in compact spaces, while its fully shrouded design provides enhanced protection against accidental disengagement. With an 18-position configuration on a 2.54 mm centreline, this connector meets the demands of both board-to-board and wire-to-board connections. Built from durable thermoplastic materials, it is engineered to withstand varying environmental conditions, ensuring reliable performance over time. The use of gold and nickel plating not only improves electrical conductivity but also contributes to longevity, making this connector a dependable choice in critical applications. Designed for ease of use, it supports through-hole soldering for straightforward assembly and installation.
Optimised for board-to-board and wire-to-board connections
Standard connector profile fits a variety of configurations
Detent window retention mechanism ensures secure mating
Compatible with multiple agency standards for added assurance
Wave solder capable for efficient manufacturing processes
Black housing colour enhances aesthetic integration in devices
Polarisation feature assists with accurate alignment during installation
Recommended for a PCB thickness of 1.4 mm, catering to common design specifications
Offers a wide operating temperature range suitable for diverse applications
Designed for high current ratings ensuring robustness under load
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-147 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
