Molex 53426 Series Right Angle Through Hole PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 469-826
- Distrelec Article No.:
- 304-57-435
- Mfr. Part No.:
- 53426-0910
- Manufacturer:
- Molex
Subtotal (1 tray of 400 units)*
€252.26
(exc. VAT)
€310.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €252.26 | €0.631 |
*price indicative
- RS Stock No.:
- 469-826
- Distrelec Article No.:
- 304-57-435
- Mfr. Part No.:
- 53426-0910
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53426 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.5mm | |
| Termination Type | Kinked Pin | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53426 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.5mm | ||
Termination Type Kinked Pin | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock PCB header redefines the connectivity landscape with its 2.50mm pitch design, offering a Compact and reliable solution for various applications. It features a single-row configuration, ensuring ease of integration even in space-constrained environments. Constructed with kinked pins and tin plating, it guarantees a secure connection while promoting durability through its impressive mating cycle threshold. This header is meticulously engineered to support positive locking, providing peace of mind against accidental disconnections, making it Ideal for signal and wire-to-board applications. With a robust range of compliance certifications, it stands as a testament to quality and reliability, tailored for industrial use.
Tin plating offers excellent corrosion resistance
Compatible with the Mini-Lock Single Row Receptacle for versatile applications
Durable construction withstands up to 30 mating cycles
Meets rigorous compliance standards for quality assurance
Natural resin finish supports eco-friendly initiatives
Operates efficiently within a wide temperature range, ensuring versatility
Related links
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
