Molex 53426 Series Right Angle Through Hole PCB Header, 13 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-076
Mfr. Part No.:
53426-1310
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

53426

Current

3A

Pitch

2.5mm

Number of Contacts

13

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Signal, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Tail Pin Length

3.4mm

Contact Gender

Male/Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V ac

COO (Country of Origin):
JP
The Molex PCB Header is a 2.50mm pitch component designed for reliable wire-to-board signal connections, featuring a right-angle configuration with kinked pins for efficient surface mounting.

Active status ensures availability for your projects

Constructed with Durable phosphor bronze and tin plating for enhanced conductivity

Accommodates up to 13 circuits, allowing versatile applications

Operating temperature range of -55° to +105°C for broad environmental compatibility

Positive lock mechanism secures connection stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy