Molex 53426 Series Right Angle Through Hole PCB Header, 4 Contact(s), 2.5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 482-283
- Distrelec Article No.:
- 304-57-431
- Mfr. Part No.:
- 53426-0410
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-283
- Distrelec Article No.:
- 304-57-431
- Mfr. Part No.:
- 53426-0410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53426 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Kinked Pin | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53426 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Kinked Pin | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex Compact and efficient PCB header is engineered to deliver reliable connections in tightly packed spaces. With its innovative design, it features a 2.50mm pitch and is crafted to ensure a secure positive lock, preventing accidental disconnections during operation. Ideal for signal and wire-to-board applications, this product combines functionality with robust performance. The design accommodates four circuits and integrates kinked pins for enhanced stability. Made with high-quality materials, including phosphor bronze and polyesters, it ensures durability and longevity even under rigorous conditions. The versatility in installation, via a through-hole interface, coupled with its natural colour resists thermal stress, making it a reliable choice for various electronic applications.
Engineered for effective signal transmission in Compact setups
Secures reliable connections with a positive locking mechanism
Accommodates four circuits for versatile connectivity options
Designed with kinked pins to enhance mating stability
Crafted from high-quality materials for increased longevity
Features a through-hole termination style for ease of installation
Meets international compliance standards for diverse industrial applications
Able to operate efficiently within a wide temperature range
Related links
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
