TE Connectivity 1-86479-8 Series Right Angle PCB PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 470-107
- Distrelec Article No.:
- 304-63-906
- Mfr. Part No.:
- 1-86479-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€511.38
(exc. VAT)
€629.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €511.38 | €25.569 |
*price indicative
- RS Stock No.:
- 470-107
- Distrelec Article No.:
- 304-63-906
- Mfr. Part No.:
- 1-86479-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-86479-8 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 28 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-86479-8 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 28 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mount Header is an exceptional connector designed for right-angle, board-to-board applications. This robust component features 28 positions arranged with a 2.54 mm centreline and is characterised by its unshrouded design, ensuring seamless integration into your electronic systems. Constructed from durable thermoplastic and featuring gold-plated contact mating areas, this connector delivers reliable signal transmission and enhances durability. With a remarkable capability to withstand harsh environmental conditions, it operates effectively within a temperature range of -65 to 105 °C. Ideal for various circuit applications, this header simplifies PCB assembly and boosts overall efficiency.
Right-angle orientation enables space-efficient integration in tight layouts
Unshrouded header design facilitates easy mating and un-mating
Constructed with thermoplastic housing for superior durability
Gold plating on contact areas promotes excellent conductivity
Compatible with through hole - solder termination methods for robust attachment
Designed for use in fully loaded configurations without compromising performance
Meets CSA and UL agency standards, substantiating its quality and safety
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1-137638 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Samtec QTE Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Molex iGrid 2.0 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- JST PHD Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
