Molex 70287 Series Vertical PCB Header, 28 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 693-803
- Mfr. Part No.:
- 70287-1110
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 100 units)*
€220.42
(exc. VAT)
€271.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €220.42 | €2.204 |
*price indicative
- RS Stock No.:
- 693-803
- Mfr. Part No.:
- 70287-1110
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 70287 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 70287 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid Header is engineered for seamless board-to-board and wire-to-board connections, Ideal for versatile applications in printed circuit board design. This 2.54mm pitch dual-row connector features a robust construction designed with a retention pin and is suitable for a maximum of 28 circuits. With a Durable mating pin length of 6.10mm and gold selective plating, it ensures reliable conductivity and longevity in demanding environments, operating effectively within a temperature range of -40° to +120°C. The header excels in providing a dependable Interface for electronic assemblies while ensuring ease of use and installation with its through-hole termination style.
Breakaway design allows for flexible configurations in circuit assemblies
Durability rating of 25 mating cycles ensures long-lasting performance
Vertical orientation simplifies integration into various PCB layouts
Constructed from high-temperature thermoplastic for enhanced thermal stability
Low-halogen construction promotes environmentally responsible disposal
Designed to mate with a range of compatible C-Grid connectors for scalability
Black resin colour aids in Visual identification on PCB layouts
Meets stringent compliance standards for safety and environmental impact
Related links
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 70287 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70287 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
