TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 20 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-473
- Distrelec Article No.:
- 304-52-700
- Mfr. Part No.:
- 2-1586039-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 240 units)*
€342.50
(exc. VAT)
€421.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €342.50 | €1.427 |
*price indicative
- RS Stock No.:
- 470-473
- Distrelec Article No.:
- 304-52-700
- Mfr. Part No.:
- 2-1586039-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a premium connector solution designed for vertical wire-to-board applications. This fully shrouded component features a robust 20-position configuration, ensuring excellent performance in a variety of electrical environments. Engineered to withstand demanding conditions, it offers reliable connectivity and a perfect fit for PCB assemblies. Noteworthy for its natural finish and tin-coated contacts, this header provides durability and enhanced resistance to corrosion. The innovative design includes a locking tab for secure mating and board retention, making it an essential choice for reliable electrical connections in power applications. With a recommended PCB thickness and a compact form factor, this header is ideal for space-conscious projects without compromising on quality or performance.
Features a 4.2 mm centreline pitch for versatile mounting
Constructed from high-quality materials, ensuring long-lasting durability
Allows for easy integration into printed circuit boards through through-hole soldering
Optimised for power applications, enhancing electrical performance
Designed with a keyed mating alignment system for effortless connectivity
Offers a wide operating temperature range, suitable for various environments
Meets international compliance standards, ensuring safety and reliability
Packaged in trays for efficient handling and storage
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
