TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-350
- Distrelec Article No.:
- 304-52-367
- Mfr. Part No.:
- 1-1586038-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-350
- Distrelec Article No.:
- 304-52-367
- Mfr. Part No.:
- 1-1586038-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers an ideal solution for wire-to-board connectivity, designed with a vertical orientation and a fully shrouded header type for enhanced safety and reliability. Its robust construction ensures compatibility with various applications, particularly where a secure electrical connection is paramount. Crafted for power applications, it boasts 10 positions and a precise 4.2 mm centerline, making it suitable for a variety of PCB designs. With a focus on durability, this header utilizes high-quality materials that provide excellent electrical performance and long-term reliability. Its thoughtful engineering enables efficient through-hole soldering, streamlining assembly processes while maintaining optimal connection integrity.
Robust construction ensures long-lasting performance under demanding conditions
Designed for 600 VAC, making it suitable for a wide range of power applications
Features keyed mating alignment for secure connections every time
Nickel and tin contact materials enhance conductivity and resist corrosion
Natural nylon housing material provides excellent insulation properties
Compliance with multiple industry standards means versatility in applications
Low halogen content meets environmental regulations and reduces harmful substance usage
Wave solder capable, streamlining production processes and enhancing efficiency
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
