TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-301
- Distrelec Article No.:
- 304-57-947
- Mfr. Part No.:
- 1-2029059-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-301
- Distrelec Article No.:
- 304-57-947
- Mfr. Part No.:
- 1-2029059-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | VAL-U-LOK | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-2, UL E28476 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series VAL-U-LOK | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-2, UL E28476 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header represents a perfect synergy of functionality and reliability, designed to meet the complex demands of modern electronics. With its vertical orientation and full shrouding, it provides enhanced stability and protection for your wire-to-board connections. This component accommodates up to 16 positions, ensuring a robust interface for power applications while maintaining a compact footprint. Crafted from durable materials, it is built to withstand the rigours of operational environments, offering a dependable solution for various circuit applications. Its outstanding electrical characteristics include a maximum operating voltage of 600 VAC, giving you peace of mind in high-voltage applications. This header is compatible with a broad range of PCB thicknesses and is ideal for industries requiring stringent compliance standards, making it an indispensable part of your electronic assembly needs.
Designed for vertical PCB mounting, enhancing space efficiency
Fully shrouded header type ensuring secure connections
Features a locking tab for improved retention and stability
Constructed from nylon 66 GF20 for optimal durability
Nickel and tin plating for excellent conductivity and oxidation resistance
Supports a temperature range from -40 to 105 °C for versatility in various applications
Compatible with multiple international standards for global usability
Offers wave solder capability up to 265°C for effective assembly processes
Packaged in a quantity of 150, ideal for bulk projects
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
