TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-540
Distrelec Article No.:
304-58-307
Mfr. Part No.:
2-1445056-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro MATE-N-LOK

Current

5A

Pitch

3mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

3mm

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

CNR, UL 94V-0, UL E28476, USR UL Recognised

Mating Pin Length

4.15mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for smoothly integrating power solutions in compact electronic assemblies. This robust, right-angle connector features a fully shrouded design to enhance connection security while maintaining a streamlined profile. Ideal for a variety of wire-to-board applications, this product leverages advanced materials and engineering to ensure reliable performance within demanding environments. With its ability to support 2 positions and a 3 mm pitch, it is well-suited for high-density circuit layouts. Furthermore, its surface mount capability simplifies installation, making it a preferred choice among designers looking for durability without compromising space or efficiency.

Designed for power applications, ensuring optimal electrical performance

Features a right-angle orientation to facilitate space-efficient layouts

Constructed with high-temperature nylon for enhanced durability

Matte finish on contact plating reduces wear during mating cycles

Incorporates a polarization feature for correct alignment during installation

Equipped with a locking tab for secure mating and improved retention

Solder process capability supports reflow soldering methods up to 260°C

Complies with EU RoHS and ELV directives for environmental safety

BFR, CFR, and PVC free manufacturing for greener production

Suitable for board mount applications, enhancing the versatility of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy