TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 7 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-546
- Distrelec Article No.:
- 304-58-313
- Mfr. Part No.:
- 2-1445098-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-546
- Distrelec Article No.:
- 304-58-313
- Mfr. Part No.:
- 2-1445098-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.05mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.15mm | |
| Standards/Approvals | CNR, UL E28476, USR UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.05mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.15mm | ||
Standards/Approvals CNR, UL E28476, USR UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header stands out with its right-angle configuration, providing a robust solution for wire-to-board applications. Designed specifically for 7-position connectivity, it features a compact 3 mm centreline pitch, making it ideal for space-constrained designs. The fully shrouded construction enhances durability and promotes reliability in demanding environments. Made to meet high standards, the micro mate-n-lok system ensures a secure connection while offering easy mating and unmating. With a gold-plated contact area, this connector optimises conductivity, reducing the risk of signal degradation over time. Overall, this product is an excellent choice for various applications requiring dependable connections without compromising on performance.
Offers a compact design suited for tight spaces
Delivers superior reliability in demanding applications
Facilitates quick and effortless mating and unmating
Constructed to withstand high temperature environments
Ensures low contact resistance for optimal performance
Features a locking tab for enhanced mating retention
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3.0mm Pitch
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
