TE Connectivity MATE-N-LOK Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-543
- Distrelec Article No.:
- 304-52-695
- Mfr. Part No.:
- 2-1445091-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 215 units)*
€447.47
(exc. VAT)
€550.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €447.47 | €2.081 |
*price indicative
- RS Stock No.:
- 470-543
- Distrelec Article No.:
- 304-52-695
- Mfr. Part No.:
- 2-1445091-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 4.15mm | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 4.15mm | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header represents a perfect fusion of efficiency and reliability, designed specifically for wire-to-board applications. This connector serves as a robust solution for various electronic interfaces, allowing seamless connections in compact spaces. Its right-angle orientation and fully shrouded design assure secure and stable connections while optimising PCB real estate. With gold-plated contacts ensuring superior conductivity and a high-temperature nylon housing, this component is built to withstand challenging environmental conditions. The product facilitates various circuit applications, including power considerations, making it an ideal choice for modern electronic assemblies that require efficient performance without compromising on standards.
Optimised for wire-to-board configurations
Designed with a fully shrouded header for enhanced security
Offers reliable performance at operating temperatures up to 105 °C
The unique square contact shape aids in improved mating alignment
Locks securely with a mating retention tab for added reliability
Suitable for fully loaded applications ensuring maximum connection integrity
Reflow solder capable to withstand high soldering temperatures
Low halogen content complies with environmental regulations
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
