TE Connectivity Free Height Series Right Angle Board PCB Header, 80 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 470-747
- Distrelec Article No.:
- 304-54-076
- Mfr. Part No.:
- 316229-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 12 units)*
€309.98
(exc. VAT)
€381.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €309.98 | €25.832 |
*price indicative
- RS Stock No.:
- 470-747
- Distrelec Article No.:
- 304-54-076
- Mfr. Part No.:
- 316229-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 80 | |
| Housing Material | Matt | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 800μm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.38mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 80 | ||
Housing Material Matt | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 800μm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.38mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header stands as a key component designed for reliable board-to-board connectivity. This right-angle configuration accommodates 80 positions with a compact .8 mm centreline, making it ideal for applications where space is at a premium. The fully shrouded design ensures robust protection for the connections, while gold plating enhances durability and reduces contact resistance. Integrated with a through-hole solder termination method, this header guarantees secure mounting to printed circuit boards, facilitating dependable performance in demanding conditions. The product is engineered for versatile compatibility across various assemblies and adheres to industry standards, thus ensuring that it meets the rigorous demands of modern electronics.
Optimised for high density applications
Fully shrouded header design enhances connection integrity
Right angle mounting eases PCB layout design and assembly
Constructed to withstand a wide operating temperature range
Easy installation with through hole solder termination
Matte housing material provides a sleek finish while resisting wear
Polarisation feature ensures proper mating each time
Wave solder capability expedites production processes
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
