TE Connectivity AMPMODU Series Vertical Board PCB Header, 34 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 471-016
- Distrelec Article No.:
- 304-53-375
- Mfr. Part No.:
- 1-147747-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 250 units)*
€3,736.36
(exc. VAT)
€4,595.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,736.36 | €14.945 |
*price indicative
- RS Stock No.:
- 471-016
- Distrelec Article No.:
- 304-53-375
- Mfr. Part No.:
- 1-147747-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 34 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 34 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- TW
The TE Connectivity PCB Mount Receptacle is engineered for seamless integration in board-to-board applications, optimizing connectivity with its 34-position design. Its vertical orientation and surface mount capabilities ensure a robust connection, making it the ideal choice for modern electronic assembly. With a centerline of 2.54 mm, this connector supports various industry standards, facilitating reliable performance within a wide range of environments. Manufactured using high-quality materials, it promises durability and excellent signal integrity, whilst its black housing enhances aesthetics and corrosion resistance. Designed specifically for high-temperature operations, this receptacle is suitable for demanding applications, ensuring your projects maintain functionality under extreme conditions.
Enhanced signal integrity for high-performance applications
Robust design that withstands challenging environmental conditions
Flexible mounting options ensure compatibility with various PCB layouts
Efficient heat dissipation through an effective housing design
Manufactured with gold plating for superior conductivity
Meets industry standards for safety and performance
Environmentally compliant, addressing various regulatory standards
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2MM LOCK HPI Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2 mm Pitch Shrouded
