TE Connectivity AMPMODU Series Vertical Board PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 476-718
- Distrelec Article No.:
- 304-50-873
- Mfr. Part No.:
- 5-146252-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
€197.62
(exc. VAT)
€243.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.62 | €2.47 |
*price indicative
- RS Stock No.:
- 476-718
- Distrelec Article No.:
- 304-50-873
- Mfr. Part No.:
- 5-146252-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 14 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 14 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 30V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an essential component designed for vertical board-to-board connections, featuring a robust configuration that supports 14 positions on a 2.54 mm centreline. This versatile header series enhances connectivity solutions with breakaway capability, ensuring adaptability in various applications. Constructed with high-quality materials, including gold and nickel plating, it provides reliable electrical performance. Its through-hole solder termination method secures it firmly to the printed circuit board, offering stability in demanding environments. The product supports an operational temperature range of -65 to 105 °C, making it suitable for a wide array of applications in diverse industries, including automotive and consumer electronics.
Connects multiple boards effectively with its board-to-board system
Facilitates ease of installation with a vertical mount orientation
Designed with a breakaway header type, allowing for customizable configurations
Features a matte finish on its PCB contact termination area for enhanced connectivity
Constructed from durable thermoplastic housing for long-lasting performance
Compatible with standard industry specifications, ensuring broad usability
Supports high current ratings, accommodating demanding electronic devices
Capable of withstanding extreme temperature conditions for added reliability
Available in bulk packaging for cost-effective procurement
Meets various environmental compliance standards, underscoring its safety
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
