TE Connectivity Power Double Lock Series Straight Panel PCB Connector, 12 Contact(s), 3.96 mm Pitch, 3 Row, Unshrouded
- RS Stock No.:
- 471-126
- Distrelec Article No.:
- 304-58-241
- Mfr. Part No.:
- 177913-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-126
- Distrelec Article No.:
- 304-58-241
- Mfr. Part No.:
- 177913-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Double Lock | |
| Product Type | PCB Connector | |
| Pitch | 3.96mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Panel | |
| Connector System | Wire to Panel, Wire-to-Wire | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, UL 1977, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Double Lock | ||
Product Type PCB Connector | ||
Pitch 3.96mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide 66 | ||
Number of Rows 3 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Panel | ||
Connector System Wire to Panel, Wire-to-Wire | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, UL 1977, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing cap is engineered for reliability and versatility, serving a range of applications in panel and wire-to-wire connectivity. Ideal for use in power double lock systems, it is designed to meet stringent UL standards, ensuring safety and performance. The product features a natural nylon 6/6 construction that supports a wide operating temperature range, making it suitable for diverse environments. With its 12-position configuration, this connector system promotes efficient electrical transmission while facilitating easy integration into existing setups. The innovative design combines functionality and durability, perfect for modern electronic applications.
Designed for secure crimp termination to wire and cable
Compact construction allows for efficient space management in panel mounting
Low halogen content enhances environmental compliance
UL listed to ensure adherence to safety standards
Matrix contact layout optimises electrical performance
Compatible with stranded discrete wire types for enhanced versatility
Simple installation with latching features for reliable connection
Related links
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3.96 mm Pitch 1 Row
