TE Connectivity Power Double Lock Series Straight Cable Housing, 2 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 480-758
- Distrelec Article No.:
- 304-50-384
- Mfr. Part No.:
- 179463-2
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
€268.78
(exc. VAT)
€330.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €268.78 | €0.448 |
*price indicative
- RS Stock No.:
- 480-758
- Distrelec Article No.:
- 304-50-384
- Mfr. Part No.:
- 179463-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | Power Double Lock | |
| Pitch | 3.96mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Row Pitch | 3.96mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series Power Double Lock | ||
Pitch 3.96mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Row Pitch 3.96mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector housing is designed for crimp wire-to-wire applications, ensuring a reliable and robust connection in electronic systems. With its Power Double Lock design, it provides enhanced retention and stability, making it ideal for demanding environments. The rectangular shape allows for easy integration into various configurations, while compliance with UL 94V-0 standards guarantees fire safety. The versatile nylon 6/6 construction not only delivers durability but also meets stringent operating temperature ranges. This connector is perfect for engineers looking for a dependable solution that addresses power and signal circuit applications without compromising performance.
Excellent for various crimping applications, ensuring versatility
Designed to accommodate stranded discrete wire types
Optimises space with a compact single-row structure
Enhances connection integrity with a Power Double Lock feature
Durable nylon material provides long-lasting utility
Resistant to a range of operating temperatures
Meets stringent industry standards for fire safety
Offered in packaging quantities that enhance workflow efficiency
Compatible with multiple TE parts for broader application
Related links
- TE Connectivity Power Double Lock Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Panel PCB Connector 3.96 mm Pitch Unshrouded
- TE Connectivity 3.96 mm Pitch 1 Row Straight
