TE Connectivity Power Double Lock Series Vertical Board PCB Header, 4 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 501-356
- Mfr. Part No.:
- 179840-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 500 units)*
€266.94
(exc. VAT)
€328.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €266.94 | €0.534 |
*price indicative
- RS Stock No.:
- 501-356
- Mfr. Part No.:
- 179840-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Double Lock | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 3.96mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | 30°C | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Double Lock | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 3.96mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature 30°C | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is the ideal solution for applications requiring a reliable and compact connection in electronic assemblies. Designed for vertical wire-to-board configurations, it combines robust engineering with intelligent design to ensure durability and high performance. With its fully shrouded design and tin plating, the connector guarantees excellent conductivity and protection against environmental factors. This connector facilitates efficient power distribution through its four-position configuration, making it suitable for various modern electronic devices. Whether you are working on new product designs or upgrading existing ones, this header ensures swift assembly and dependable connection.
The vertical orientation enables space-saving integration on the PCB
Fully shrouded design enhances safety and connection integrity
Compatible with a wide range of wire-to-board applications
Durable construction ensures longevity and reliable performance
Designed to support high current ratings while maintaining temperature stability
Easy alignment features simplify installation processes
Material selection supports a range of operating conditions for versatility
Related links
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 13 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Cable Housing 3.96 mm Pitch, 1 Row
