TE Connectivity Power Double Lock Series Straight Cable Housing, 3 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 480-760
- Distrelec Article No.:
- 304-50-385
- Mfr. Part No.:
- 179464-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
€279.50
(exc. VAT)
€343.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €279.50 | €0.466 |
*price indicative
- RS Stock No.:
- 480-760
- Distrelec Article No.:
- 304-50-385
- Mfr. Part No.:
- 179464-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Double Lock | |
| Product Type | Housing | |
| Pitch | 3.96mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Crimp | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 1977, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Double Lock | ||
Product Type Housing | ||
Pitch 3.96mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Minimum Operating Temperature 30°C | ||
Termination Type Crimp | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 1977, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed for crimp wire-to-wire applications, offering a robust solution for reliable connectivity in various power and signal circuits. Constructed to meet UL 94V-0 flammability ratings, this product ensures safety and durability, making it a dependable choice for industries demanding high-performance sustainability. With three distinct positions, it caters to versatile wiring configurations, ideal for applications where space and efficient connection are paramount. Its lightweight nylon 6/6 build provides excellent performance across a wide temperature range, from -30 to 105 °C, equipping users with the confidence required in dynamic environments. This housing is compatible with stranded discrete wire types, further enhancing its adaptability in diverse settings, and is packaged in bulk quantities for easy inventory management and deployment.
Designed for easy crimp termination
Lightweight yet durable nylon material enhances long-term resilience
Operates efficiently within a broad temperature spectrum
Simple cable mounting capabilities for streamlined installation
UL compliance reinforces stringent safety and quality standards
Low halogen content contributes to environmentally friendly practices
Related links
- TE Connectivity Power Double Lock Series Straight Cable Housing 3.96 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Panel PCB Connector 3.96 mm Pitch Unshrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 3.96 mm Pitch 1 Row
