TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 22 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-135
- Distrelec Article No.:
- 304-50-153
- Mfr. Part No.:
- 1-794107-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 30 units)*
€237.26
(exc. VAT)
€291.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €237.26 | €7.909 |
*price indicative
- RS Stock No.:
- 471-135
- Distrelec Article No.:
- 304-50-153
- Mfr. Part No.:
- 1-794107-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Row Pitch | 4.14mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.69mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, UL 94V-0 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Housing Material Nylon | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Row Pitch 4.14mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.69mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, UL 94V-0 | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is a quintessential component for modern electronic assemblies, designed to provide reliable wire-to-board connectivity with a maximum operating voltage of 600 VDC. This product boasts a right-angle configuration with 22 positions and a compact 4.14 mm centerline spacing, optimising space utilisation while maintaining robust performance. Fully shrouded for enhanced protection, the header ensures maximum integrity and ease of mating. Ideal for power circuit applications, its construction from durable materials provides resilience across varying operational temperatures, making it suitable for diverse industries. The thoughtful design incorporates features that simplify installation and improve the overall assembly process. Enhanced by a locking tab for secure connection, this connector integrates seamlessly into your PCB, ensuring stability and longevity in your applications.
Right-angle design allows for efficient routing of wires in constrained spaces
Composed of high-quality nylon housing for improved durability
Fully shrouded header design enhances electrical safety and connection reliability
Locking tab feature provides added security to prevent accidental disconnection
Optimised for fully loaded connector conditions to deliver consistent performance
Versatile compatibility with multiple applications in power circuits
Low halogen content aligns with modern environmental standards
Available packaging quantity of 100 units caters to bulk purchasing needs
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header 4.14 mm Pitch Shrouded
