TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 8 Contact(s), 4.14 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-077
- Distrelec Article No.:
- 304-50-139
- Mfr. Part No.:
- 1-770970-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 45 units)*
€285.07
(exc. VAT)
€350.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €285.07 | €6.335 |
*price indicative
- RS Stock No.:
- 473-077
- Distrelec Article No.:
- 304-50-139
- Mfr. Part No.:
- 1-770970-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 9.5A | |
| Pitch | 4.14mm | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.14mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 9.5A | ||
Pitch 4.14mm | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.14mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header represents a versatile solution for robust wire-to-board connections with its right-angle design and eight-position configuration. Engineered for demanding applications, this connector boasts a fully shrouded design that ensures secure mating and reliable electrical performance. With a centreline spacing of 4.14 mm, it accommodates complex circuit configurations while maintaining a compact footprint. This component, crafted from high-quality nylon, is suitable for use in environments with operating temperatures ranging from -55 °C to 105 °C. Designed to meet industry standards, it guarantees compliance with CSA and UL regulations, providing peace of mind for both manufacturers and end-users. Its gold-plated contacts enhance conductivity, reducing the risk of connection failure, making it ideal for power and signal circuits alike.
Eight positions allow for versatile connectivity options
Right-angle orientation optimises board space
Nylon housing ensures durability and resistance to environmental factors
Fully shrouded header design enhances mating security
Gold-plated contacts provide superior conductivity
Compatible with standard soldering processes for easy assembly
Locking tab feature ensures reliable connection retention
Boardlock integration improves mechanical stability during operation
Matte finish on PCB contact termination area prevents solder adhesion issues
Compliant with EU RoHS Directive, ensuring environmental safety
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
