TE Connectivity Straight PCB Header, 4 Contact(s)
- RS Stock No.:
- 471-138
- Distrelec Article No.:
- 304-49-302
- Mfr. Part No.:
- 1-794350-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 600 units)*
€253.31
(exc. VAT)
€311.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €253.31 | €0.422 |
*price indicative
- RS Stock No.:
- 471-138
- Distrelec Article No.:
- 304-49-302
- Mfr. Part No.:
- 1-794350-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity power connection solution is designed to meet the demands of modern applications, ensuring reliability and efficiency in power distribution. The AMPDUAC power connector features advanced design elements that cater to a variety of environments, providing seamless integration into your systems. With its low halogen content and compliance to stringent environmental regulations, it ensures minimal impact while delivering exceptional performance. This connector is suitable for wave soldering processes, enabling ease of installation and maintenance in diverse operational scenarios. Crafted for durability and versatility, it's a trusted choice for engineers seeking to enhance their connectivity solutions.
Designed for wave solder capability up to 265°C
Compliant with EU RoHS and ELV directives for eco-conscious choice
Low halogen content ensures reduced environmental impact
Offers a unique blend of performance and versatility for various applications
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity Straight PCB Header Unshrouded
- TE Connectivity Straight PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Straight PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Straight PCB Header, 20 Contact(s)
- TE Connectivity Straight PCB Header Shrouded
- TE Connectivity 2103124 Series Straight PCB Header, 4 Contact(s)
- TE Connectivity Straight PCB Header, 3 Contact(s)
- TE Connectivity Straight PCB Header 2 Row, Unshrouded
