TE Connectivity Straight PCB Header, 4 Contact(s), Unshrouded
- RS Stock No.:
- 471-141
- Distrelec Article No.:
- 304-49-305
- Mfr. Part No.:
- 1-794527-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-141
- Distrelec Article No.:
- 304-49-305
- Mfr. Part No.:
- 1-794527-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity connector assembly is designed to offer an exceptional solution for your connectivity needs. This innovative assembly brings together precision engineering and high-grade materials to ensure reliable performance across a variety of applications. Its compact design allows for easy integration, while its robust construction guarantees longevity and durability in challenging environments. Ideal for both industrial and consumer applications, this assembly is compliant with various international standards, ensuring that safety and regulatory requirements are met. Explore seamless connectivity with this meticulously crafted product, tailored to meet the demanding needs of modern devices.
Compact design facilitates easy installation in tight spaces
Robust construction ensures reliability in diverse environments
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content supports eco-friendly initiatives
Wave solder capability enhances production efficiency
Available CAD files support detailed design planning
Comprehensive compliance documentation simplifies regulatory checks
Related links
- TE Connectivity Straight PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Straight PCB Header 2 Row, Unshrouded
- TE Connectivity Straight PCB Header, 4 Contact(s)
- TE Connectivity Nanonics Series Horizontal Board PCB Header Unshrouded
- TE Connectivity 1-1420 Series Straight PCB Header Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Board Pin Header 2.54 mm Pitch Unshrouded
