TE Connectivity Straight PCB Header, 3 Contact(s)
- RS Stock No.:
- 469-540
- Distrelec Article No.:
- 304-49-312
- Mfr. Part No.:
- 1-928037-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 200 units)*
€225.96
(exc. VAT)
€277.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €225.96 | €1.13 |
*price indicative
- RS Stock No.:
- 469-540
- Distrelec Article No.:
- 304-49-312
- Mfr. Part No.:
- 1-928037-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 3 | |
| Orientation | Straight | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 3 | ||
Orientation Straight | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CZ
The TE Connectivity plug housing offers unparalleled reliability and flexibility in various applications. Designed for superior performance, it ensures seamless connectivity, making it the ideal solution for demanding projects. The robust construction and intricate design provide exceptional durability, ensuring longevity even in challenging environments.
High-performance design facilitates effective electrical connectivity
Compliant with critical industry standards for safety and reliability
Constructed with low halogen materials to support environmentally friendly initiatives
Available with an array of CAD files to suit various engineering needs
Clear documentation ensures easy compliance verification for users
Customer support is readily accessible, enhancing user experience
Related links
- TE Connectivity Straight PCB Header, 4 Contact(s)
- TE Connectivity Straight PCB Header, 20 Contact(s)
- TE Connectivity Straight PCB Header Unshrouded
- TE Connectivity Dynamic 1500T Series Straight PCB PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity Straight PCB Header 2 Row, Unshrouded
- TE Connectivity 3-176 Series Straight PCB PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Straight PCB Header 2.54 mm Pitch, 2 Row
