TE Connectivity Nanonics Series Right Angled Board PCB Header, 4 Contact(s), Unshrouded
- RS Stock No.:
- 474-169
- Distrelec Article No.:
- 303-37-186
- Mfr. Part No.:
- 1-1589072-6
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€1,876.32
(exc. VAT)
€2,307.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,876.32 |
*price indicative
- RS Stock No.:
- 474-169
- Distrelec Article No.:
- 303-37-186
- Mfr. Part No.:
- 1-1589072-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Nanonics | |
| Number of Contacts | 4 | |
| Orientation | Right Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Nanonics | ||
Number of Contacts 4 | ||
Orientation Right Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Nano miniature connector represents the pinnacle of connectivity technology, specifically tailored for demanding applications operating at frequencies ranging from 60 to 1 GHz. Designed as a receptacle assembly, it facilitates reliable wire-to-board connections in compact spaces, proving essential for high-performance RF applications. Its robust screw coupling mechanism ensures secure attachment while maintaining signal integrity, making it an ideal choice for modern printed circuit boards. The connector's exceptional impedance of 50 ohms aligns seamlessly with aggressive application standards, providing unparalleled efficiency in signal transmission. Notably, the connector features an aluminum body with electroless nickel plating, enhancing conductivity while ensuring durability and resistance against environmental factors.
Compact design optimizes space in intricate electronic assemblies
Screw coupling mechanism guarantees a stable and secure connection
RF interface ensures high-frequency performance for advanced applications
Constructed from high-quality materials for enhanced durability
Subjected to rigorous compliance standards for reliability in critical environments
Ideal for applications demanding efficient and effective signal transmission
Horizontal PCB mount orientation maximizes versatility in design
Supports surface mount and solder termination methods for easy integration
Related links
- TE Connectivity Nanonics Series Horizontal Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Right Angle Cable PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Nanonics Series Straight Cable PCB Connector 640 μm Pitch, 2 Row
