TE Connectivity AMP-IN Series Vertical PCB PCB Connector, 4 Contact(s), 2.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 471-189
- Distrelec Article No.:
- 304-50-303
- Mfr. Part No.:
- 172520-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 3000 units)*
€285.42
(exc. VAT)
€351.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €285.42 | €0.095 |
*price indicative
- RS Stock No.:
- 471-189
- Distrelec Article No.:
- 304-50-303
- Mfr. Part No.:
- 172520-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-IN | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-IN | ||
Current 4A | ||
Pitch 2.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity board-in PCB mount connector is designed for seamless integration into various electronic applications. With its vertical orientation and robust crimp design, it ensures a dependable wire-to-board connection, ideal for discrete wire configurations. The connector accommodates a generous 4 positions on a 2.5 mm centreline, making it versatile for diverse circuit requirements. Constructed from high-quality materials, this durable connector is rated for 4 A, catering to signal applications while offering excellent resistance to environmental challenges. Its operating temperature range of -40 to 105 °C further enhances its reliability in demanding conditions, making it a preferred choice for manufacturers seeking efficiency and longevity in their electronic components.
Vertical orientation facilitates space-saving installation
Crafted from natural nylon for enhanced durability
Designed for discrete wire types, ensuring versatile compatibility
Supports a wide wire size range from 30 to 26 AWG
UL 94V-0 flammability rating ensures safety in high-risk applications
Low halogen content promotes environmental responsibility
Compliant with EU regulations for safe electronic waste handling
Related links
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch, 1 Row
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2 mm Pitch, 1 Row
- TE Connectivity Economy Power 2.5 Series Straight PCB Connector 2.5 mm Pitch Unshrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Cable PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Cable PCB Connector 2 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
