TE Connectivity VAL-U-LOK Series Straight Cable Housing, 14 Contact(s), 4.2 mm Pitch, 2 Row
- RS Stock No.:
- 471-299
- Distrelec Article No.:
- 304-48-424
- Mfr. Part No.:
- 1-794953-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
€269.57
(exc. VAT)
€331.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €269.57 | €0.27 |
*price indicative
- RS Stock No.:
- 471-299
- Distrelec Article No.:
- 304-48-424
- Mfr. Part No.:
- 1-794953-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing connector is designed to provide seamless wire-to-panel and wire-to-wire connections. Engineered with versatility in mind, this product supports a range of applications, showcasing its adaptability and reliability in various setups. With a robust UL 94V-2 rating for flammability, it ensures safety while maintaining exceptional performance standards. The layout features two rows and 14 positions, making it suitable for complex circuits that require precision in connection. The compact design, combined with its natural nylon material, ensures durability while accommodating multiple operating environments. This connector is not only compliant with key industry standards but also integrates ease of use, catering to various user needs in electrical assembly.
Supports dual connection systems for flexibility in application
Engineered from durable nylon material for long-lasting performance
Optimised for power circuit applications
Compatible with multiple agency and industry standards
Facilitates installation with a user-friendly layout design
Maintains excellent operational reliability under varying conditions
Offers effective insulation for enhanced electrical safety
Allows for easy identification with marking features
Related links
- TE Connectivity VAL-U-LOK Series Straight Panel Housing 4.2 mm Pitch, 2 Row
- TE Connectivity 4.2 mm Pitch 2 Row Straight
- TE Connectivity VAL-U-LOK Series Cable Housing Receptacle 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Cable Housing Receptacle 4.2 mm Pitch, 2 Row
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Cable Housing 4.2 mm Pitch Shrouded
