TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 24 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-681
- Distrelec Article No.:
- 304-55-064
- Mfr. Part No.:
- 102153-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 80 units)*
€342.54
(exc. VAT)
€421.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €342.54 | €4.282 |
*price indicative
- RS Stock No.:
- 471-681
- Distrelec Article No.:
- 304-55-064
- Mfr. Part No.:
- 102153-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Number of Contacts | 24 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass, Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Current 1A | ||
Pitch 2.54mm | ||
Number of Contacts 24 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass, Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Vertical Header Connector designed for board-to-board connections. It features 24 positions arranged in two rows with a 2.54 mm pitch. This connector is shrouded for added protection and supports through-hole solder termination.
RoHS compliant
REACH compliant
Flammability Rating UL 94V 0
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
