TE Connectivity AMP-LATCH Series Vertical Board PCB Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-441
- Distrelec Article No.:
- 304-55-063
- Mfr. Part No.:
- 102153-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 180 units)*
€321.12
(exc. VAT)
€394.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €321.12 | €1.784 |
*price indicative
- RS Stock No.:
- 504-441
- Distrelec Article No.:
- 304-55-063
- Mfr. Part No.:
- 102153-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Brass, Phosphor Bronze | |
| Contact Plating | Gold Flash over Nickel | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Brass, Phosphor Bronze | ||
Contact Plating Gold Flash over Nickel | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is designed for reliable Board-to-Board connectivity, supporting seamless integration into various electronic applications. This connector features a 10-position configuration with a centreline of 2.54 mm, making it perfectly suited for ribbon cable connections. Its vertical through-hole solder design ensures robust performance while maintaining a compact form factor. Ideal for applications requiring secure pin retention and alignment, this connector streamlines board assembly with its intuitive design. Coupled with its high insulation resistance and operational voltage capabilities, it ensures longevity and performance in demanding environments. This product is crafted from high-quality thermoplastic materials, promising durability in a range of operational conditions, including extreme temperatures.
Offers compatibility with a variety of ribbon cable connectors
Supports vertical mounting for space efficient design
Utilises screw mount retention for enhanced stability
Provides a robust electrical connection with excellent insulation resistance
Facilitates easy integration into printed circuit boards
Ensures reliability for signal circuit applications
Related links
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
