TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 475-379
- Distrelec Article No.:
- 304-50-219
- Mfr. Part No.:
- 1586038-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 600 units)*
€331.81
(exc. VAT)
€408.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €331.81 | €0.553 |
*price indicative
- RS Stock No.:
- 475-379
- Distrelec Article No.:
- 304-50-219
- Mfr. Part No.:
- 1586038-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Wire | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Wire | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header serves as a vital component in modern electronic assemblies, designed specifically for vertical wire-to-board connections. Engineered with a fully shrouded construction, this product ensures robust performance in demanding applications. With its natural finish and exceptional durability, it efficiently accommodates four positions, making it ideal for power distribution and connectivity within compact spaces. The header's advanced features promote reliability, supporting an operating voltage of up to 600 VAC. Its robust design also simplifies the soldering process, enhancing production efficiency while ensuring secure, long-term connections. This connector is a reliable choice for engineers looking to optimise their PCB layouts without compromising on performance or safety.
Optimised for vertical mounting to save space on circuit boards
Fully shrouded design offers enhanced protection against dust and moisture
Facilitates high current ratings, ensuring efficient power transmission
Utilises a natural nylon housing that combines strength with lightweight characteristics
Designed for easy integration with popular wire-to-board systems
Features precise alignment mechanisms, ensuring secure and stable connections
Compatible with multiple industry standards, guaranteeing broader usability
Manufactured in compliance with EU RoHS and REACH directives for environmental safety
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
