TE Connectivity VAL-U-LOK Series Vertical Board PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-252
- Distrelec Article No.:
- 304-50-220
- Mfr. Part No.:
- 1586038-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 420 units)*
€308.03
(exc. VAT)
€378.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €308.03 | €0.733 |
*price indicative
- RS Stock No.:
- 503-252
- Distrelec Article No.:
- 304-50-220
- Mfr. Part No.:
- 1586038-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Wire | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Wire | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is engineered to establish robust wire-to-board connections, featuring a vertical orientation that facilitates efficient assembly in space-constrained environments. Designed to accommodate six positions within a fully shrouded configuration, this connector prioritises both performance and safety while ensuring ease of use during installation. Made from quality nylon material, it provides exceptional durability and resistance under challenging operating conditions, including a wide temperature range. With its inclusion of tin plating, it guarantees reliable conductivity, making it an ideal choice for power applications. The 4.2 mm centreline spacing optimises layout flexibility, allowing seamless integration into varied circuit designs. Whether you're developing new applications or upgrading existing systems, this connector stands out for its precision engineering and high-performance capabilities.
Utilises a fully shrouded header design for enhanced safety
Incorporates nickel underplating for superior contact reliability
Locking tab mechanism ensures secure mating and retention
Compatible with a variety of PCB thicknesses to suit diverse applications
Constructed from low halogen material for eco-friendliness
Wave solder capable, simplifying the soldering process
UL rated for additional assurance of compliance with international standards
Offers a maximum operating voltage of 600 VAC, suitable for power circuits
Keyed mating alignment aids in correct positioning during assembly
Designed with a compact footprint for efficient use of space
Related links
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
