TE Connectivity AMPMODU Series Cable PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 471-934
- Distrelec Article No.:
- 304-50-792
- Mfr. Part No.:
- 5-102398-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 250 units)*
€1,514.34
(exc. VAT)
€1,862.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €1,514.34 | €6.057 |
*price indicative
- RS Stock No.:
- 471-934
- Distrelec Article No.:
- 304-50-792
- Mfr. Part No.:
- 5-102398-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Voltage 750V | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly is specifically engineered for wire-to-board applications, offering reliable performance in a compact design. Featuring a 10 position layout with a 2.54 mm centreline, it employs insulation displacement technology to ensure secure and efficient connections. Crafted with high-quality thermoplastic, its robust construction is further enhanced by a black finish, making it suitable for various environments. The connector's versatile design accommodates a wire size range of 26 to 22 AWG, ensuring compatibility with diverse wiring solutions. Designed for operational resilience, it supports a wide temperature range, from -65 to 105 °C, making it ideal for demanding applications. With its dual-row configuration, it maximises connectivity while conserving space on PCB layouts, making it an optimal choice for modern electronic designs.
Compact connector assembly suitable for space-constrained applications
Multiple positions provide flexibility in design and connectivity
Robust thermoplastic housing ensures durability in challenging environments
Simple integration with cable mount design facilitates easier installation
Insulation displacement technology allows for quick and efficient termination
Compliance with industry standards ensures reliability and safety
Low halogen content supports environmental sustainability initiatives
High electrical resistance values enhance overall performance and longevity
Related links
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity 5-1023 Series Straight Cable 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
