TE Connectivity AMPMODU Series Cable PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 520-619
- Distrelec Article No.:
- 304-55-740
- Mfr. Part No.:
- 5-103976-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 72 units)*
€335.38
(exc. VAT)
€412.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €335.38 | €4.658 |
*price indicative
- RS Stock No.:
- 520-619
- Distrelec Article No.:
- 304-55-740
- Mfr. Part No.:
- 5-103976-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 267V | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly is expertly designed for wire-to-board applications, providing a reliable and efficient solution for connecting circuits in various electronic devices. With its six-position configuration and a 2.54 mm pitch, this receptacle connector optimises space while ensuring robust signal integrity. The product features a crimp and insulation displacement (IDC) termination method, allowing for quick and secure connections. Ideal for use in both commercial and industrial environments, it supports an extensive temperature range of -65 to 105 °C, making it well-suited for a variety of applications. Built from high-quality thermoplastic materials, this connector ensures durability and long-lasting performance, meeting the stringent demands of modern tech environments.
Optimised for efficient signal transfer in compact designs
Supports quick assembly with crimp and IDC termination methods
Designed to accommodate a range of wire sizes for versatile applications
Features a matte finish to enhance contact performance
Constructed to withstand severe operational conditions
Allows for easy integration into existing systems, enhancing usability
Provides excellent strain relief and contact retention for reliable performance
Related links
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
