TE Connectivity AMPMODU Series Cable PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 478-118
- Distrelec Article No.:
- 304-50-834
- Mfr. Part No.:
- 5-103956-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 220 units)*
€266.02
(exc. VAT)
€327.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €266.02 | €1.209 |
*price indicative
- RS Stock No.:
- 478-118
- Distrelec Article No.:
- 304-50-834
- Mfr. Part No.:
- 5-103956-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 267V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector Assembly is a meticulously engineered receptacle designed for wire-to-board applications. Featuring five positions with a compact 2.54 mm centreline, it integrates advanced crimp and insulation displacement capabilities, enabling secure and reliable connections. This product is ideal for seamless integration where space is limited, ensuring both versatility and performance in diverse environments. The AMPMODU MTE series provides a robust solution, perfect for applications that demand precision in connectivity. With exemplary electrical characteristics, including an operating voltage of 267 V and superior insulation resistance, this connector assembly not only simplifies the assembly process but guarantees durability across varied operational conditions. Made from thermoplastic and accompanied by a strain relief feature, it withstands a wide temperature range while maintaining functionality, making it a stellar choice for reliable electronic connections.
Offers enhanced electrical performance with a low termination resistance
Compatible with a variety of wire sizes, ensuring flexibility in wiring designs
Designed with a locking lance to secure contacts within the housing
Features a matte finish for reduced glare and improved aesthetics
Accommodates a wide operating temperature range, making it suitable for demanding environments
Employs a latching design to provide mating retention for secure connections
Related links
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
