TE Connectivity AMPMODU Series Cable PCB Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 478-120
- Distrelec Article No.:
- 304-50-837
- Mfr. Part No.:
- 5-103957-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 150 units)*
€273.54
(exc. VAT)
€336.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €273.54 | €1.824 |
*price indicative
- RS Stock No.:
- 478-120
- Distrelec Article No.:
- 304-50-837
- Mfr. Part No.:
- 5-103957-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | TPE | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material TPE | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 267V | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly is designed for wire-to-board applications, featuring a 7-position receptacle that ensures a secure connection within a compact footprint. Crafted with precision, it utilises crimp and insulation displacement technology to provide reliable electrical performance and streamline installation processes. The product is well-suited for diverse applications, notably in signal circuit applications, where uninterrupted signal transfer is crucial. Its robust construction, including a durable thermoplastic housing and high-quality phosphor bronze contacts, ensures longevity and reliable operation even in challenging environments. Offering a comfortable operating temperature range, this connector is ideal for various industrial settings where resilience is paramount. The combination of ease of use, efficient design, and compliance with international standards makes it a preferred choice for engineers seeking dependable connectivity solutions.
Meets stringent industry standards for safety and performance
Compact design allows for optimal spacing in dense PCB layouts
Matte finish on contacts reduces the risk of corrosion over time
Flexible wire size compatibility enhances installation versatility
High dielectric withstanding voltage protects against electrical surges
Easily integrates with existing systems for streamlined upgrades
Commits to environmental compliance with RoHS directives
Packaging quantity supports bulk purchasing for large projects
Related links
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 7-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
