TE Connectivity AMPMODU Series Vertical Board PCB Header, 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-109
- Distrelec Article No.:
- 304-50-805
- Mfr. Part No.:
- 5-103169-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 85 units)*
€237.55
(exc. VAT)
€292.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €237.55 | €2.795 |
*price indicative
- RS Stock No.:
- 478-109
- Distrelec Article No.:
- 304-50-805
- Mfr. Part No.:
- 5-103169-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an exemplary component designed for efficient board-to-board connections. This vertical connector assembly features a fully shrouded configuration, providing both secure and reliable electrical connectivity. With a robust design that supports a wide range of situations, it is particularly suited for applications requiring a 2.54 mm centreline pitch. The use of high-quality materials, including gold plating, ensures exceptional conductivity, while the nickel underplating extends the durability of the contacts. Ideal for complex electronic systems, this connector meets various industry standards, making it the perfect solution for modern circuit applications.
Optimised for vertical PCB mounting to streamline installation processes
Fully shrouded design enhances contact protection and reliability
Designed for board-to-board configurations, perfect for compact spaces
Premium quality materials ensure long-lasting performance in demanding environments
Suitable for use in a variety of signal circuit applications
Efficient thermal management due to the wide operating temperature range
Compliant with EU RoHS and other environmental regulations for sustainable use
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
