TE Connectivity AMPMODU Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 478-099
- Distrelec Article No.:
- 304-50-796
- Mfr. Part No.:
- 5-102570-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 80 units)*
€222.00
(exc. VAT)
€273.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €222.00 | €2.775 |
*price indicative
- RS Stock No.:
- 478-099
- Distrelec Article No.:
- 304-50-796
- Mfr. Part No.:
- 5-102570-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for seamless integration in wire-to-board applications, featuring a right-angle orientation for optimised space efficiency. With 16 positions and a 2.54 mm centreline, this connector is fully shrouded and crafted with high-quality materials including gold plating to ensure robust electrical performance. Its thermoplastic housing and nickel underplating provide durability and resistance to various environmental conditions, making it a versatile choice for modern electronics. This connector is compliant with key industry standards, providing peace of mind in performance and safety. Whether for automotive or general electronics, this header excels in a range of applications that demand reliability and precision.
Fully shrouded design enhances protection against misalignment
Nickel underplating increases durability and conductivity
Right angle orientation optimises PCB layout and space requirements
Compatible with multiple industry standards for expanded usability
Thermoplastic housing ensures resistance to environmental factors
Designed for board mount applications to streamline assembly
Mating alignment features simplify installation and secure connections
Solder process capability supports high-temperature soldering methods
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
