Molex 53426 Series Right Angle Board PCB Header, 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-084
- Distrelec Article No.:
- 304-62-664
- Mfr. Part No.:
- 53426-0390
- Manufacturer:
- Molex
Subtotal (1 reel of 1400 units)*
€335.41
(exc. VAT)
€412.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €335.41 | €0.24 |
*price indicative
- RS Stock No.:
- 472-084
- Distrelec Article No.:
- 304-62-664
- Mfr. Part No.:
- 53426-0390
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53426 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Signal, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC-62474, REACH, RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53426 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Signal, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC-62474, REACH, RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- JP
The Molex 2.50mm Pitch Mini-Lock PCB Header, Single Row, Right-Angle, Through Hole, Tin Plating, Positive Lock offers a dependable wire-to-board connection in Compact designs. The positive lock feature ensures secure mating and prevents accidental disconnection. Right-angle through hole design allows efficient PCB layout and sturdy mounting.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
