Molex 53048 Series Right Angle Board PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-108
- Distrelec Article No.:
- 304-56-779
- Mfr. Part No.:
- 53048-0650
- Manufacturer:
- Molex
Subtotal (1 box of 250 units)*
€233.59
(exc. VAT)
€287.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €233.59 | €0.934 |
*price indicative
- RS Stock No.:
- 472-108
- Distrelec Article No.:
- 304-56-779
- Mfr. Part No.:
- 53048-0650
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53048 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Signal, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 62474, REACH, RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53048 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Signal, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 62474, REACH, RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
The Molex 1.25mm Pitch PicoBlade PCB Header, Single Row, Right-Angle, Through Hole, Gold (Au) Plating, Friction Lock offers a Compact and Durable solution for wire-to-board connections. The right-angle, through hole design supports efficient PCB layout in tight spaces. Gold plating ensures reliable conductivity and corrosion resistance.
EU RoHS
REACH SVHC
Low-Halogen
Related links
- Molex 53048 Series Right Angle Board PCB Header 1 Row, Shrouded
- Molex 53048 Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 53048 Series Right Angle Through Hole Header 1.25 mm Pitch Shrouded
- Molex 53048 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 53048 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
