Molex 53048 Series Right Angle Through Hole Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 2500 units)*

€249.36

(exc. VAT)

€306.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€249.36€0.10

*price indicative

RS Stock No.:
816-381
Mfr. Part No.:
53048-0350
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

53048

Pitch

1.25mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
JP
The Molex connector provides a reliable solution for circuit connections, is designed for efficient wire-to-board connectivity while ensuring robust performance in demanding environments.

Supports AWG #26-#32 wire sizes for flexible applications

Offers a maximum rated voltage of 125 V and current capacity up to 1.0 A

Durable gold plating enhances conductivity and corrosion resistance

Robust design meets demanding temperature ranges of -40°C to +105°C

Complies with stringent electrical performance standards for dependable operation

Engineered for easy integration into various electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy