Molex 53048 Series Right Angle Through Hole PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-682
- Mfr. Part No.:
- 53048-0850
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€234.14
(exc. VAT)
€287.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €234.14 | €1.171 |
*price indicative
- RS Stock No.:
- 796-682
- Mfr. Part No.:
- 53048-0850
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53048 | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.3mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53048 | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.3mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- JP
The Molex Connector is designed for reliable connectivity in various applications, featuring gold plating for enhanced durability and performance across a range of circuit configurations.
Gold plating ensures superior conductivity and provides a minimum thickness of 0.38 micro-metres
Accommodates circuit configurations from 2 to 15 pins with specified locking mechanisms for enhanced security
Constructed from Durable polyamide housing, ensuring long-lasting performance and resilience
Optimised for compatibility with specified wire sizes, maintaining high-quality connections
Related links
- Molex 53048 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 53048 Series Right Angle Through Hole Header 1.25 mm Pitch Shrouded
- Molex 53048 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- Molex 53048 Series Right Angle Board PCB Header 1 Row, Shrouded
- Molex 53048 Series Vertical PCB PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
