TE Connectivity 531133 Series Right Angle Board PCB Header, 90 Contact(s), 3 Row, Unshrouded

Subtotal (1 unit)*

€489.94

(exc. VAT)

€602.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€489.94

*price indicative

RS Stock No.:
472-117
Distrelec Article No.:
303-27-777
Mfr. Part No.:
531133-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

531133

Number of Contacts

90

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Termination Type

Pin

Maximum Operating Temperature

260°C

Standards/Approvals

Mil-Spec: (M55302/129-09)

Non Compliant

COO (Country of Origin):
US
The TE Connectivity 3 Row Box Pin 90P R/A Unseal is an essential component designed for high-performance applications requiring reliability and durability. This connector excels in environments needing robust solutions, making it an ideal choice for various industries. Engineered under strict military specifications, it ensures secure connections with exceptional performance across a range of electrical systems. The unsealed feature adds flexibility, allowing for easy integration into assemblies that demand adaptability without compromising on quality. With its compact design, it facilitates efficient space management while maintaining the integrity of electrical systems.

Compact structure allows for efficient use of space

Pin-in-Paste capability supports advanced soldering processes

Designed to withstand high temperatures up to 260°C

Noted for its compatibility with a range of TE products

Conforms to EU regulations for safety and compliance

Provides resources for advanced engineering designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy